Sign in to ask questions about the Diodes DMS3016SSSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMS3016SSSA technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9.8A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.54W |
| Reach SVHC Compliant | No |
| Threshold Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMS3016SSSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
