N-Channel Silicon Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for power applications. Features a low on-resistance of 0.015 ohms and a continuous drain current capability of 60.7A at 100V. This single-element device is housed in a TO-252 DPAK-3/2 package, offering efficient thermal performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMT10H010LK3-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMT10H010LK3-13 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMT10H010LK3-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.