N-Channel Power MOSFET featuring 100V drain-source voltage and a low on-resistance of 0.018 ohms. This single-element silicon Metal-oxide Semiconductor FET is rated for a continuous drain current of 30A. Packaged in a TO-252 (DPAK-3/2) surface-mount package, it offers a robust solution for power switching applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMT10H015LK3-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMT10H015LK3-13 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMT10H015LK3-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.