
This N-channel enhancement-mode MOSFET is rated for 100 V drain-source voltage and is optimized for low on-resistance with fast switching performance. It supports up to 100 A continuous drain current at case temperature of 25°C and 19 A at ambient temperature of 25°C. The device is supplied in a PowerDI5060-8 package and is intended for motor control, DC-DC converters, and power management applications. It is specified with a maximum RDS(on) of 4.3 mΩ at 10 V gate drive and 6.2 mΩ at 4.5 V gate drive. The part uses a lead-free finish and is RoHS compliant, halogen free, and antimony free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMT10H4M5LPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMT10H4M5LPS technical specifications.
| Drain-Source Voltage | 100V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current at TA=25°C | 19A |
| Continuous Drain Current at TC=25°C | 100A |
| Pulsed Drain Current | 400A |
| Power Dissipation at TA=25°C | 2.3W |
| Power Dissipation at TC=25°C | 113W |
| Drain-Source On-Resistance Max at VGS=10V | 4.3mΩ |
| Drain-Source On-Resistance Max at VGS=4.5V | 6.2mΩ |
| Gate Threshold Voltage | 1.3 to 2.5V |
| Total Gate Charge | 80nC |
| Input Capacitance | 4843pF |
| Output Capacitance | 1302pF |
| Reverse Transfer Capacitance | 25.5pF |
| Avalanche Energy | 240mJ |
| Reverse Recovery Time | 63ns |
| Thermal Resistance Junction-to-Case | 1.1°C/W |
| Operating and Storage Temperature Range | -55 to +150°C |
| RoHS | Compliant |
| Lead-free Finish | Yes |
| Halogen Free | Yes |
| Antimony Free | Yes |
Download the complete datasheet for Diodes DMT10H4M5LPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
