Small Signal Field-Effect Transistor, 25A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
Diodes DMT3006LDV-13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.