
N-Channel Power MOSFET featuring 60V drain-source voltage and 7.5A continuous drain current. This silicon Metal-oxide Semiconductor Field-Effect Transistor offers a low on-resistance of 0.018 ohms. It is a single-element device housed in an 8-terminal plastic SOP package with dual terminal positioning.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMT6016LSS-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMT6016LSS-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.