Power Field-Effect Transistor, 15.5A I(D), 40V, 0.0098ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, POWERDI5060-8, 8 PIN
Sign in to ask questions about the Diodes DMTH4007LPS-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMTH4007LPS-13 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMTH4007LPS-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.