N-channel silicon Metal-Oxide-Semiconductor Field-Effect Transistor (MOSFET) designed for power applications. Features a continuous drain current (I(D)) of 100A and a drain-source voltage (V(DS)) of 60V. Boasts a low on-resistance of 0.003 ohms for efficient power handling. This single-element device utilizes a 5-terminal configuration with dual terminal positioning.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMTH6002LPS-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMTH6002LPS-13 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMTH6002LPS-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.