N-Channel Power MOSFET, featuring a 60V drain-source voltage and a low on-resistance of 0.016 ohms. This single-element silicon device offers a continuous drain current of 9.8A. It is a 5-terminal component with a dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMTH6016LPSQ-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMTH6016LPSQ-13 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMTH6016LPSQ-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.