N-channel MOSFET, designed for high efficiency power switching applications. Features low Rds(on) for minimal conduction losses and fast switching speeds. Offers a continuous drain current of 100A and a drain-source voltage of 60V. Ideal for power management circuits and DC-DC converters.
Sign in to ask questions about the Diodes DMTH6016LSDQ-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMTH6016LSDQ-13 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMTH6016LSDQ-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.