
The DN0150ADJ-7 is a surface mount NPN transistor with a maximum collector current of 100mA and a maximum breakdown voltage of 50V. It has a gain bandwidth product of 60MHz and a transition frequency of 60MHz. The transistor is packaged in a SOT-963 package and is available in quantities of 10,000. It is RoHS compliant and has an operating temperature range of -55°C to 150°C.
Sign in to ask questions about the Diodes DN0150ADJ-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DN0150ADJ-7 technical specifications.
| Package/Case | SOT-963 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 60MHz |
| Height | 0.45mm |
| Length | 1mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 60MHz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DN0150ADJ-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.