
NPN bipolar junction transistor for small signal applications. Features a 60V collector-emitter breakdown voltage and 1A maximum collector current. Operates with a 270MHz gain bandwidth product and 150MHz transition frequency. Housed in an ultra-small, 6-pin SOT-563 plastic package suitable for surface mounting. Rated for operation from -55°C to 150°C with 300mW power dissipation.
Sign in to ask questions about the Diodes DNLS160V-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DNLS160V-7 technical specifications.
| Package/Case | SOT-563 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 250mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 270MHz |
| Gain Bandwidth Product | 270MHz |
| Height | 0.6mm |
| Length | 1.6mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Weight | 0.000106oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DNLS160V-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
