The DNLS320A-7 is a surface mount NPN transistor with a maximum collector current of 2A and a maximum power dissipation of 600mW. It has a maximum operating temperature range of -55°C to 150°C and is packaged in a TO-236-3 plastic package. The transistor has a gain bandwidth product of 220MHz and a minimum current gain of 220. It is RoHS compliant and suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DNLS320A-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DNLS320A-7 technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 310mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 220MHz |
| Height | 1.1mm |
| hFE Min | 220 |
| Length | 3mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 220MHz |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DNLS320A-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
