
PNP Bipolar Junction Transistor (BJT) for small signal applications. Features a 60V collector-emitter breakdown voltage and 1A maximum collector current. Operates with a 220MHz gain bandwidth product and transition frequency of 150MHz. Packaged in a 3-lead SOT-23 surface mount plastic package, this RoHS compliant silicon transistor offers a wide operating temperature range from -55°C to 150°C.
Sign in to ask questions about the Diodes DPLS160-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DPLS160-7 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -330mV |
| Collector-emitter Voltage-Max | 330mV |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 220MHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 1A |
| Max Frequency | 220MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DPLS160-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
