
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 60V Collector-Emitter Breakdown Voltage (VCEO) and 1A Max Collector Current (IC). Operates with a 220MHz Transition Frequency (fT) and 250 minimum hFE. Housed in an ultra-small, 6-pin SOT-563 plastic package for surface mounting. RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes DPLS160V-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DPLS160V-7 technical specifications.
| Package/Case | SOT-563 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 330mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 220MHz |
| Gain Bandwidth Product | 220MHz |
| Height | 0.6mm |
| hFE Min | 250 |
| Length | 1.6mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 220MHz |
| Weight | 0.000106oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DPLS160V-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
