
PNP Bipolar Junction Transistor (BJT) for small signal applications. Features a 3A maximum collector current and 25V collector-emitter breakdown voltage. Operates with a 100MHz transition frequency and exhibits a minimum hFE of 300. Housed in a SOT-223 surface-mount plastic package, this silicon transistor is RoHS compliant and operates across a temperature range of -55°C to 150°C.
Sign in to ask questions about the Diodes DPLS325E-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DPLS325E-13 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 1.6mm |
| hFE Min | 300 |
| Length | 6.5mm |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Weight | 0.000282oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DPLS325E-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
