
PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 140V collector-emitter breakdown voltage and a maximum collector current of 4A. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 1W. This component offers a transition frequency of 150MHz and is packaged in a SOT-223 case, supplied on tape and reel. RoHS compliant and lead-free.
Sign in to ask questions about the Diodes DPLS4140E-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DPLS4140E-13 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | -180V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector Emitter Saturation Voltage | -360mV |
| Collector-emitter Voltage-Max | 360mV |
| Emitter Base Voltage (VEBO) | -7V |
| Gain Bandwidth Product | 150MHz |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 140V |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Weight | 0.000282oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DPLS4140E-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
