The DPS1035FIA-13 is a 1-channel buffer/inverter driver IC with a temperature grade of AUTOMOTIVE, suitable for operating in temperatures up to 125°C. It has 17 terminals and a JEDEC package code of S-XXSS-N17. The device is available in a QFN-17 package with dimensions of 4mm in width and length. It operates with a supply voltage between 4.5V and 24V, and is designed for use in automotive applications.
Sign in to ask questions about the Diodes DPS1035FIA-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DPS1035FIA-13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 17 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXSS-N17 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 24 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DPS1035FIA-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.