The DPS1113FIA-13 is an automotive-grade buffer peripheral driver from Diodes. It operates within a temperature range of -40°C to 125°C. The device has a single function and is available in a 17-terminal package. The supply voltage for this device is between 4.5V and 5.5V, with a nominal voltage of 5V. It is designed for use in automotive applications, adhering to the necessary standards and regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DPS1113FIA-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 17 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXSS-N17 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DPS1113FIA-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.