
Peripheral driver IC featuring two buffer/inverter drivers in a SOT-26 package. Operates with a supply voltage range of 3V to 5V, delivering a maximum output current of 430mA. Offers a fall time of 12.5ns and a maximum power dissipation of 1.7W. Designed for surface mounting with dimensions of 3mm (length) x 1.6mm (width) x 1.1mm (height). Suitable for applications requiring a wide operating temperature range from -55°C to 150°C.
Sign in to ask questions about the Diodes DRDC3105E6-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DRDC3105E6-7 technical specifications.
| Package/Case | SOT-26 |
| Fall Time | 12.5ns |
| Height | 1.1mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 700uA |
| Output Current | 430mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 430mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DRDC3105E6-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
