
Single-channel buffer/inverter peripheral driver, surface mountable in a SOT-23 package. Features a 3V to 5V operating supply voltage range and a maximum output current of 250mA, with a typical output current of 430mA. Offers a fall time of 12.5ns and a maximum power dissipation of 1.7W. Operates across a temperature range of -55°C to 150°C and is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes DRDC3105F-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DRDC3105F-7 technical specifications.
| Package/Case | SOT-23 |
| Fall Time | 12.5ns |
| Height | 1mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 700uA |
| Output Current | 430mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.00031oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DRDC3105F-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
