
NPN bipolar junction transistor featuring 80V collector-emitter breakdown voltage and 500mA maximum collector current. This silicon transistor offers a 100MHz gain bandwidth product and 250mV collector-emitter saturation voltage. Housed in a compact SOT-363 plastic package, it supports surface mounting and operates within a temperature range of -55°C to 150°C. The component is lead-free and RoHS compliant.
Sign in to ask questions about the Diodes DRDN005W-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DRDN005W-7 technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 100MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 80V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DRDN005W-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
