
NPN silicon bipolar junction transistor (BJT) in a 6-pin plastic SOT-363 surface mount package. Features a maximum collector current of 1A and a collector-emitter breakdown voltage of 18V. Offers a minimum DC current gain (hFE) of 150 and a transition frequency of 100MHz. Operates across a temperature range of -55°C to 150°C, with a maximum power dissipation of 200mW. This lead-free, RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DRDN010W-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DRDN010W-7 technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 18V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1mm |
| hFE Min | 150 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 18V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 18V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DRDN010W-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
