
Dual channel relay driver IC in a 6-pin SOT-363 surface mount package. Features a maximum output current of 100mA per channel and a minimum supply voltage of 500mV. Operates across a wide temperature range from -55°C to 150°C. Includes on/off interface control and low-side output configuration. This lead-free, RoHS compliant component is supplied on tape and reel, with 3000 units per package.
Sign in to ask questions about the Diodes DRDNB21D-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DRDNB21D-7 technical specifications.
| Package/Case | SOT-363 |
| Emitter Base Voltage (VEBO) | 12V |
| Height | 1mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 200W |
| Min Supply Voltage | 500mV |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 3.6mA |
| Output Configuration | Low Side |
| Output Current | 100mA |
| Output Voltage | 300mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DRDNB21D-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
