PNP Bipolar Junction Transistor (BJT) for small signal applications. Features a 60V collector-emitter breakdown voltage and a 600mA maximum collector current. Operates with a 200MHz transition frequency and a 100MHz frequency. Packaged in a 6-lead SOT-363 surface mount plastic package. This lead-free, RoHS compliant component offers a maximum power dissipation of 200mW and operates from -55°C to 150°C.
Sign in to ask questions about the Diodes DRDP006W-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DRDP006W-7 technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -400mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | -600mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 200MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -60V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DRDP006W-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
