Unidirectional transient voltage suppressor diode, featuring a 5.5V repetitive peak reverse voltage and a breakdown voltage range of 6V to 9V. This single-element silicon diode offers a maximum power dissipation of 0.4W. Operating across a wide temperature range from -65°C to 150°C, it has 4 terminals with a dual terminal position.
Sign in to ask questions about the Diodes DRTR5V0U2SR-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DRTR5V0U2SR-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 6 |
| Breakdown Voltage-Max | 9 |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DRTR5V0U2SR-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.