
Unidirectional transient voltage suppressor diode with a 5.5V repetitive peak reverse voltage. Features a single silicon diode element and a maximum power dissipation of 0.2W. Operates across a wide temperature range from -65°C to 150°C. Breakdown voltage ranges from a minimum of 6V to a maximum of 9V, with a nominal value of 7.5V. This component has 6 terminals with a dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DRTR5V0U4S-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 6 |
| Breakdown Voltage-Nom | 7.5 |
| Breakdown Voltage-Max | 9 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DRTR5V0U4S-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.