The DRTR5V0U4SL-7 transient voltage suppressor diode from Diodes features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a unidirectional polarity and is constructed from silicon. The device is a 6-terminal, dual-element transient voltage suppressor diode with a maximum power dissipation of 0.2 watts. It is suitable for use in applications where transient voltage suppression is required.
Sign in to ask questions about the Diodes DRTR5V0U4SL-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DRTR5V0U4SL-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 7 |
| Breakdown Voltage-Max | 9.5 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DRTR5V0U4SL-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.