The DSR6U600D1 is a 600V 6A rectifier in a DPAK package, suitable for surface mount applications. It has a maximum operating temperature range of -65°C to 175°C and is RoHS compliant. The device can handle a maximum surge current of 60A and has a reverse recovery time of 45ns.
Sign in to ask questions about the Diodes DSR6U600D1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DSR6U600D1 technical specifications.
| Average Rectified Current | 6A |
| Package/Case | DPAK |
| Forward Current | 6A |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 45ns |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | Yes |
| Series | DIODESTAR™ |
| Weight | 0.063493oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DSR6U600D1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.