The DSR6U600P5-13 is a surface mount general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 50uA. The device is RoHS compliant and Reach SVHC compliant. It features a reverse recovery time of 45ns and a peak non-repetitive surge current of 55A.
Sign in to ask questions about the Diodes DSR6U600P5-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DSR6U600P5-13 technical specifications.
| Average Rectified Current | 6A |
| Forward Current | 6A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 55A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 45ns |
| RoHS Compliant | Yes |
| Series | DIODESTAR™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes DSR6U600P5-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
