The DSR6V600D1 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 60A and a maximum reverse voltage of 600V. The diode is packaged in a TO-252 package and is suitable for surface mount applications. It is RoHS compliant and has a reverse recovery time of 35ns.
Diodes DSR6V600D1 technical specifications.
| Package/Case | TO-252 |
| Forward Current | 6A |
| Height | 2.39mm |
| Length | 6.7mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | Yes |
| Series | DSR6V600D1 |
| Weight | 0.063493oz |
| Width | 7.47mm |
| RoHS | Compliant |
No datasheet is available for this part.