Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252, ROHS COMPLIANT, PLASTIC, DPAK-3
Diodes DSR6V600D1-13 technical specifications.
| Average Rectified Current | 6A |
| Package/Case | DPAK |
| Forward Current | 6A |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | Yes |
| Series | DIODESTAR™ |
| RoHS | Compliant |
No datasheet is available for this part.