Diodes DSS2540M-7 technical specifications.
| Package/Case | DFN |
| Collector Base Voltage (VCBO) | 40V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes DSS2540M-7 to view detailed technical specifications.
No datasheet is available for this part.