
NPN bipolar junction transistor for small signal applications. Features a 60V collector-emitter breakdown voltage and 1A maximum collector current. Offers a minimum DC current gain (hFE) of 250 and a transition frequency of 150MHz. Packaged in an ultra-small, 3-pin plastic SOT-323 surface-mount package. Operates across a wide temperature range from -55°C to 150°C.
Diodes DSS4160U-7 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 280mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 280mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| Height | 1mm |
| hFE Min | 250 |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 150MHz |
| Weight | 0.000212oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DSS4160U-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
