
NPN bipolar junction transistor featuring a 60V collector-emitter breakdown voltage and 1A continuous collector current. This surface mount device operates with a maximum frequency of 150MHz and a collector-emitter saturation voltage of 250mV. Housed in an ultra-small, 6-pin plastic package (SOT-563), it offers a wide operating temperature range from -55°C to 150°C.
Diodes DSS4160V-7 technical specifications.
| Package/Case | SOT-563 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 1A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Weight | 0.000106oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DSS4160V-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
