NPN bipolar junction transistor featuring a 4A maximum collector current and 40V collector-emitter breakdown voltage. This silicon transistor offers a minimum DC current gain (hFE) of 300 and a transition frequency of 70MHz. Packaged in a SOT-89 surface-mount plastic package, it operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 2W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DSS4540X-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DSS4540X-13 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 355mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 355mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 70MHz |
| Height | 1.6mm |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 4A |
| Max Frequency | 70MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 70MHz |
| Weight | 0.001834oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DSS4540X-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
