
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 40V Collector-Emitter Breakdown Voltage (VCEO) and a maximum collector current of 1.8A. Offers a minimum DC current gain (hFE) of 300 and a transition frequency of 150MHz. Housed in an ultra-small, 6-lead plastic SOT-563 package for surface mounting. Operates across a wide temperature range from -55°C to +150°C. RoHS compliant and lead-free.
Diodes DSS5240V-7 technical specifications.
| Package/Case | SOT-563 |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | -530mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 530mV |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 150MHz |
| Height | 0.6mm |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 1.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 150MHz |
| Weight | 0.000106oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DSS5240V-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
