The DSS5240Y-7 is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 2A. It is packaged in a surface mount SOT-363 package and is rated for operation between -55°C and 150°C. The transistor has a maximum power dissipation of 625mW and is compliant with RoHS and Reach SVHC regulations. It is not radiation hardened and has a transition frequency of 220MHz.
Sign in to ask questions about the Diodes DSS5240Y-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DSS5240Y-7 technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 350mV |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 220MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DSS5240Y-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.