Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DSS5540X-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DSS5540X-13 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 375mV |
| Continuous Collector Current | -4A |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 60MHz |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 4A |
| Max Operating Temperature | -55°C |
| Min Operating Temperature | 150°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 60MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DSS5540X-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
