
Unidirectional transient voltage suppressor diode, 55W peak reverse power dissipation, 5V repetitive peak reverse voltage. Features 6 terminals with dual terminal position and a single silicon diode element. Breakdown voltage minimum is 6.2V, with a maximum operating temperature of 85°C and minimum of -55°C. Maximum power dissipation is 0.3W.
Diodes DT1042-04SO-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.2 |
| Non-rep Peak Rev Power Dis-Max | 55 |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DT1042-04SO-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.