Unidirectional transient voltage suppressor diode featuring 60W peak reverse power dissipation and a 5.5V reverse standoff voltage. This single-element silicon device offers a minimum breakdown voltage of 6V and operates across a temperature range of -55°C to 85°C. Designed with 10 terminals and a U-DFN2510-10 package, it provides robust protection against voltage transients.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DT1140-04LP-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 60 |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DT1140-04LP-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.