Unidirectional transient voltage suppressor diode, featuring a 60W peak reverse power dissipation and a 5.5V reverse standoff voltage. This silicon diode offers a minimum breakdown voltage of 6V and a maximum power dissipation of 0.35W. Operating across a temperature range of -55°C to 85°C, the component is housed in a 10-pin U-DFN2510-10 package.
Sign in to ask questions about the Diodes DT1240-04LP-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DT1240-04LP-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 60 |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DT1240-04LP-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.