This silicon transient voltage suppressor diode features a unidirectional polarity and operates within a temperature range of -55°C to 85°C. It has a maximum reverse voltage of 3.3V and a minimum breakdown voltage of 6V. The diode can handle a maximum non-repetitive peak reverse power dissipation of 60W and a maximum power dissipation of 0.35W.
Diodes DT1240V3-04LP-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 60 |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DT1240V3-04LP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.