
Unidirectional transient voltage suppressor diode, featuring a 5V reverse standoff voltage and a maximum power dissipation of 0.3W. This silicon diode offers a breakdown voltage range from 6V to 9V, operating effectively between -55°C and 150°C. The component is housed in a TSOT26 package with 6 terminals, comprising a single element.
Diodes DT1446-04TS-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Breakdown Voltage-Max | 9 |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DT1446-04TS-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.