Four-channel low-capacitance TVS diode array provides ESD protection for high-speed ports including USB 2.0, IEEE 1394, SATA, DVI, HDMI, and PCI interfaces. The device has a 5.5 V maximum reverse standoff voltage, 60 W peak pulse power rating, and 6.5 A peak pulse current rating for 8/20 μs pulses. Channel capacitance is typically 0.65 pF at 2.5 V and 1 MHz, with IEC 61000-4-2 ESD ratings of ±18 kV contact discharge and ±20 kV air discharge. The SOT363 package uses lead-free matte tin terminals, has moisture sensitivity level 1, and is rated for operation from -55 °C to +85 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DT2636-04S-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 7 |
| Non-rep Peak Rev Power Dis-Max | 60 |
| Breakdown Voltage-Max | 9.5 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DT2636-04S-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.