
The Diodes Zener diode has a capacitance of 17pF and a clamping voltage of 10.5V. It is available in a SOT-953 package and is designed for surface mount applications. The diode has a minimum breakdown voltage of 5.3V and a peak pulse power rating of 20W. It operates over a temperature range of -55°C to 150°C and is compliant with AEC-Q101 and RoHS standards.
Sign in to ask questions about the Diodes DUP45V6P5-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DUP45V6P5-7 technical specifications.
| Capacitance | 17pF |
| Package/Case | SOT-953 |
| Clamping Voltage | 10.5V |
| Depth | 0.8mm |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Length | 1mm |
| Min Breakdown Voltage | 5.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 20W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Diodes DUP45V6P5-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
