NPN Bipolar Junction Transistor (BJT) for small signal applications. Features a 1A maximum collector current and an 18V collector-emitter breakdown voltage. Operates with a 100MHz transition frequency and a minimum hFE of 150. Housed in a compact SOT-363 plastic package, this surface-mount device is RoHS compliant and lead-free, with a maximum power dissipation of 200mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DVR1V8W-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DVR1V8W-7 technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 18V |
| Collector Emitter Voltage (VCEO) | 18V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 1mm |
| hFE Min | 150 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 18V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 18V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DVR1V8W-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.