General Purpose NPN Bipolar Junction Transistor (BJT) for surface mount applications. Features a 1A maximum collector current and 18V collector-emitter breakdown voltage. Offers a minimum DC current gain (hFE) of 150 and a transition frequency of 100MHz. Packaged in a compact SOT-363 case, this RoHS compliant component operates from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DVR3V3W-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DVR3V3W-7 technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 18V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1mm |
| hFE Min | 150 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 18V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 18V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DVR3V3W-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.