
The DVRN6056-7-F is a bipolar junction transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 600mA. It is packaged in a SOT-23-6 plastic package and is designed for surface mount applications. The transistor operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 300mW. The DVRN6056-7-F is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Diodes DVRN6056-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DVRN6056-7-F technical specifications.
| Package/Case | SOT-23-6 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 750mV |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DVRN6056-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.