NPN bipolar junction transistor (BJT) for small signal applications, featuring a 6A continuous collector current and 60V collector-emitter breakdown voltage. This silicon transistor offers a 130MHz gain bandwidth product and a maximum power dissipation of 3.2W. It is housed in a TO-252 package with a 3-pin configuration, designed for surface mounting. Operating temperature range is -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DXT2010P5-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DXT2010P5-13 technical specifications.
| Collector Base Voltage (VCBO) | 150V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 260mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 260mV |
| Continuous Collector Current | 6A |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 130MHz |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 4.05mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 6A |
| Max Frequency | 130MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 130MHz |
| Weight | 0.003386oz |
| Width | 5.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DXT2010P5-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.